CML Innovative Technologies 385

Single Color LED, Yellow, T-1 3/4, 4.825mm
$ 0.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 385.

Newark

Datasheet1 page14 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

Related Parts

JKL385
T-1 3/4 Flanged Midget Lamp C-2F 20000 Hours
JKL1764
T-1 3/4 Wire Terminal Incandescent Lamp C-2F 4000 Hours
JKL387
T-1 3/4 Flanged Midget Incandescent Lamp C-2F 25000 Hours
CML Innovative Technologies387
Lamp, Mid.flange, T1.3/4, 28V, 1.12W; |Cml Innovative Technologies 387
CML Innovative Technologies327
INCANDESCENT LAMP T-1 3/4 SX6S, MIDGET FLANGE 28V 40MA, 4.000H

Descriptions

Descriptions of CML Innovative Technologies 385 provided by its distributors.

Single Color LED, Yellow, T-1 3/4, 4.825mm
Lamp, Incandescent, Midget Flange, 28V; Supply Voltage:28V; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5Mm); Mscp:0.15; Average Bulb Life:10000H; Product Range:-; Power Rating:1.12W Rohs Compliant: Yes |Cml Innovative Technologies 385
LAMP, MID.FLANGE, T1.3/4, 28V, 1.12W; Supply Voltage:28V; Lamp Base Type:Midget Flange SX6s; Bulb Size:Tubular, 5mm / T-1 3/4, 6.35mm; Power Rating:1.12W; MSCP:0.24; Average Bulb Life:20000h; SVHC:No SVHC (19-Dec-2011); Current Rating:0.04A; External Diameter:7.37mm; External Length / Height:16mm; LED / Lamp Size:T-1 3/4; Operating Current DC:0.04A; Operating Lifetime:20000h; Supply Voltage V DC:28V; Total Light Output:2.5lm; Voltage Rating:28V; Voltage Rating V AC:28V

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies