Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CML Innovative Technologies 19240354

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 60mcd/90mcd/150mcd 2-Pin
$ 7.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19240354.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages0 years ago

Newark

element14

Inventory History

3 month trend:
-6.78%

Related Parts

LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Single Color LED, White, Diffused, 0.8mm
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
KingbrightKB2885SGD
Single Color LED, Super Bright Green, Diffused Green, 19.05mm

Descriptions

Descriptions of CML Innovative Technologies 19240354 provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 60mcd/90mcd/150mcd 2-Pin
LED INDICATOR, 24V, TRICOLOUR; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 14mm; Forward Current / Colour: R 20mA, Y 40mA, G 20mA; Operating Voltage / Colour: R 24V, Y 24V, G 24V; Available until stocks are exhausted
CML INNOVATIVE TECHNOLOGIES 19240354 Multicolour Panel Indicators, Satin Chrome Bezel, Red, Yellow, Green, 14 mm, R 20mA, Y 40mA, G 20mA

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies