Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CML Innovative Technologies 19050351

CML Innovative TechnologiesPanel indicator lights, IP67, 8mmInstallation aperture
$ 2.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19050351.

Newark

Datasheet1 page10 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-16.35%

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of CML Innovative Technologies 19050351 provided by its distributors.

CML Innovative TechnologiesPanel indicator lights, IP67, 8mmInstallation aperture
CML INNOVATIVE TECHNOLOGIES 19050351LED Panel Mount Indicator, Satin Chrome Bezel, Green, 8 mm, 24 VDC, 20 mA, 32 mcd, IP67
LED INDICATOR, 24V, GREEN; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 32mcd; IP / NEMA Rating; Available until stocks are exhausted Alternative available
Forward Current (If) mA = 20 / Luminous Intensity mcd = 32 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = LED / LED Colour = Green

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies