Cirrus Logic CS5532-ASZ

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
$ 11.41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5532-ASZ.

IHS

Datasheet50 pages28 years ago

HQonline

iiiC

CAD Models

Download Cirrus Logic CS5532-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.41
$ 12.685
Stock
175,393
221,669
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
3.84 ksps
3.84 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-2.5 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1999-10-10
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-07-01
LTD Date2028-03-31

Related Parts

Cirrus LogicCS5532-BSZ
Analog to Digital Converter, 24 bit, Delta-Sigma, Bipolar, Differential, Unipolar, 3 V to 5 V
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
1-Channel Single ADC Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R | IC ADC 24BIT 1CH W/LNA 20-SSOP
Texas InstrumentsTLV1548CDB
IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
Texas InstrumentsADS1255IDBR
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS1255IDBT
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Cirrus Logic CS5532-ASZ provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
Analog to Digital Converter, 24 bit, Delta-Sigma, Bipolar, Differential, Unipolar, 3 V to 5 V
Analog to Digital Converters - ADC 2-Ch 24-Bit ADCs w/ Ultra Low Noise PGIA
±3V,0V~5V 3.84Ksps 24bit 2 24 SPI Differential 3V~5V Sigma-Delta SSOP-20 SMD mount 7.5mm*5.3mm*1.75mm
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:3.84 kSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:20-SSOP ;RoHS Compliant: Yes
24BIT ADC, PGIA, SMD, 5532, SSOP20; Resolution (Bits):24bit; Sampling Rate:3.84kSPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:-; Supply Voltage Min:-2.5V; Supply Voltage Max:5V; ADC / DAC Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:2- or 4-channel differential mux, SPI™ and Microwire™ compatible; Base Number:5532; IC Case Style:SSOP; IC Generic Number:5532; Linearity Error:0.003%; Logic Function Number:5532; No. of Bits:24bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:6mA; Supply Voltage Range - Analogue:2.375V to 2.625V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5532-ASZ.
  • CS5532ASZ