Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4207-DNZ

Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4207-DNZ.

IHS

Datasheet148 pages15 years ago

Augswan

CAD Models

Download Cirrus Logic CS4207-DNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Analog DevicesLTC2499IUHF#PBF
16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2494CUHF#PBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2495CUHF#PBF
16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube
High Speed Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP

Descriptions

Descriptions of Cirrus Logic CS4207-DNZ provided by its distributors.

Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP Rail
4-Channel I2c-Bus Switch With Interrupt Logic And Reset Rohs Compliant: Yes
Tray EAR99 Active CS4207 codec 24b -300mV 6mm 10mA
IC CODEC AUD HDPN AMP AUTO 48QFN
serial QFN-48-EP(6x6) Audio Interface ICs ROHS

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4207DNZ