Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions 5810148009

Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
$ 30.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810148009.

CAD Models

Download Cinch Connectivity Solutions 5810148009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650479-5
Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5650479-5.
Board Stackers & Spacers, Socket Strip, 2.54 mm, 48 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Cinch Connectivity Solutions 5810148009 provided by its distributors.

Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Conn Rectangular HDR 48 POS 3.96mm Solder Through Hole RA
Modice Me Head 48Pos W/O Ferr |Cinch Connectivity Solutions 581-01-48-009
AUTOMOTIVE CONN, R/A, PLUG, 48POS, PCB
ME HEADER, BLACK, 48 CIRCUIT | Cinch 5810148009
AUTOMOTIVE CONN, R/A, PLUG, 48POS, PCB; Product Range: ModICE ME Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 48Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Gla

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 48 009
  • 581-01-48-009