What’s new: Find the right parts faster with our redesigned experience

Learn more

Cinch Connectivity Solutions 40-9588M

Conn D-Sub-RJ-45 Adapter F/F ST Panel Mount 1/1 Port
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 40-9588M.

IHS

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 18 Circuits, Polyester, UL 94V-0
TE Connectivity1747981-1
HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts
TE Connectivity1-1747981-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, 74441 Series
TE Connectivity788862-1
Conn XFP PL 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Reel

Descriptions

Descriptions of Cinch Connectivity Solutions 40-9588M provided by its distributors.

Conn D-Sub-RJ-45 Adapter F/F ST Panel Mount 1/1 Port
D-Sub Adapters &,Gender Changers Jack 25 Pin Male,D-Sub
ADAPTERS MOD ADPTR KIT DB25M-RJ45 GREY
Mod Adaptor Kit, Db25 Plug-Rj45, Grey; Inter Series Connector A:D Sub; Convert From Positions:25Positions; Convert From Gender:Plug; Inter Series Connector B:Rj45; Convert To Positions:8Positions; Convert To Gender:-; Product Range:-Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 40-9588M

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL