What’s new: Find the right parts faster with our redesigned experience

Learn more

CIF AAB16

CIF copper clad laminate, Single sided, Epoxy fiberglass laminated board, 35μmcopper, 160 x 100 x 0.8mm

$ 8.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AAB16.

Official Datasheet14 years ago

Inventory History

3 month trend:
-76.50%

Related Parts

Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
MG Chemicals550
MG Chemicals 550 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 6"x6", 500 Series
Vector Electronics8016-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics59P44-032
PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4

Descriptions

Descriptions of CIF AAB16 provided by its distributors.

CIF copper clad laminate, Single sided, Epoxy fiberglass laminated board, 35μmcopper, 160 x 100 x 0.8mm
Pcb, Presensitized, Epoxy, 1F, 100X160; |Cif AAB16
PCB, PRESENSITIZED, EPOXY, 1F, 100X160; Board Type: Photoresist Board; Board Material: Epoxy; Hole Diameter: -; External Height: 100mm; External Width: 160mm; Board Thickness: -; SVHC: No SVHC (15-Jan-2019); External Length / H

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG