Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor TIP42B

Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor TIP42B.

IHS

Datasheet18 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.481
$ 0.481
Stock
5
137,064
137,064
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-3
TO-220-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
-
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor TIP42B provided by its distributors.

Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 6A 80V 3-Pin TO-220 Box
THROUGH-HOLE TRANSISTOR BIPOLAR

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.