Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor TIP42

Bipolar Power Transistor PNP Amplifier/Switch 6A 40V 3-Pin TO-220 Through Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor TIP42.

IHS

Datasheet18 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.499
$ 0.499
Stock
11,551
211,316
211,316
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
TO-220-3
TO-220-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1982-11-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Central Semiconductor TIP42 provided by its distributors.

Bipolar Power Transistor PNP Amplifier/Switch 6A 40V 3-Pin TO-220 Through Hole Box
PNP SINGLE 3 EAR99 Bipolar (BJT) Transistor 6A 65W 3MHz 40V
Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 40V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Bag

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.