Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor TIP30C

PNP SINGLE 3 EAR99 Bipolar (BJT) Transistor 1A 3MHz 100V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor TIP30C.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.415
$ 0.415
Stock
6,113
452,463
452,463
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
TO-220-3
TO-220-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1982-11-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-05-19
LTD Date2022-11-19

Descriptions

Descriptions of Central Semiconductor TIP30C provided by its distributors.

PNP SINGLE 3 EAR99 Bipolar (BJT) Transistor 1A 3MHz 100V
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 100V 1A 3-Pin TO-220 Box
THROUGH-HOLE TRANSISTOR-BIPOLAR

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.