Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N6076

Bipolar Transistor Small Signal PNP Amplifier/Switch 25V 100mA 3-Pin TO-92 Through Hole Box
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N6076.

IHS

Datasheet5 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
Stock
0
171,308
Authorized Distributors
0
1
Mount
-
Through Hole
Case/Package
TO-92
TO-226-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
25 V
Max Collector Current
100 mA
500 mA
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
100
100
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiMPS8598
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 1mA 5V 100nA 625mW 150MHz
onsemiBC556BTA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BTF
TRANS PNP 45V 0.1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3

Descriptions

Descriptions of Central Semiconductor 2N6076 provided by its distributors.

Bipolar Transistor Small Signal PNP Amplifier/Switch 25V 100mA 3-Pin TO-92 Through Hole Box
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
2N6076 Series 25 V 100 mA PNP SMT Complementary Silicon Transistor - TO-39

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.