Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Central Semiconductor 2N3702

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N3702.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-13.42%

CAD Models

Download Central Semiconductor 2N3702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.077
Stock
103,227
160,293
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
-25 V
Max Collector Current
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
hFE Min
60
60
Power Dissipation
-
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemi2N3702
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 110MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of Central Semiconductor 2N3702 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole Single 3 Bipolar (BJT) Transistor -500mA 625mW 100MHz -40V
Transistor GP BJT PNP 25V 200mA 3-Pin TO-92 Box
Bipolar Transistors - BJT PNP -25V -500mA BULK HFE/300

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3702 LEAD FREE