Celduc D32A3100

Celduc Reed Switch Relay, 5V dc_coil_voltage, DPST, Maximum switching current 0.5 A
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D32A3100.

IHS

Datasheet2 pages12 years ago

Master Electronics

TME

Inventory History

3 month trend:
-7.19%

CAD Models

Download Celduc D32A3100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L02-05-01Reed Relay, DPST-NO, 5 VDC, Through Hole, 200 ohm, 500 mA
TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9

Descriptions

Descriptions of Celduc D32A3100 provided by its distributors.

Celduc Reed Switch Relay, 5V dc_coil_voltage, DPST, Maximum switching current 0.5 A
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
Dry Reed Relay, 2 Form A, DPST, MBB, 0.025A (Coil), 9VDC (Coil), 125mW (Coil), 0.5A (Contact), 100VDC (Contact), 0.0002MHz, DC Input, Random, DC Output
RELAY, REED, DPST-NO, 100V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 5VDC; Product Range: D32A Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 500mA; Switching Voltage Max:

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D