Celduc D31A3100

Celduc Reed Switch Relay, 5V dc_coil_voltage, SPST, Maximum switching current 0.5 A
$ 3.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D31A3100.

IHS

Datasheet2 pages5 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+47.86%

CAD Models

Download Celduc D31A3100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-01-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity1393763-1
Normal Open:1A(SPST-Normal Open) 5V DIP,6.4x19.3mm Reed Relays ROHS
TE Connectivity4-1393763-4
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry

Descriptions

Descriptions of Celduc D31A3100 provided by its distributors.

Celduc Reed Switch Relay, 5V dc_coil_voltage, SPST, Maximum switching current 0.5 A
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Relay, Reed, Spst-No, 100V, 0.5A, Tht; |Celduc D31A3100
Dry Reed Relay, 1 Form A, SPST, MBB, 0.01A (Coil), 16VDC (Coil), 50mW (Coil), 0.5A (Contact), 100VDC (Contact), 0.0002MHz, DC Input, Random, DC Output
RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: D31A Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max:

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D

Part Number Aliases

This part may be known by these alternate part numbers:

  • D31 A 3100
  • D31 A3100