Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CDIL BC546B

65V, 100mA, 200-450hFE, TO-92, NPN Planar Epitaxial
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL BC546B.

TME

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-4.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.694
$ 0.694
Stock
192
270,549
270,549
Authorized Distributors
0
5
5
Mount
-
-
-
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
65 V
65 V
Max Collector Current
-
100 mA
100 mA
Transition Frequency
-
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
-
200
200
Power Dissipation
-
625 mW
625 mW

Descriptions

Descriptions of CDIL BC546B provided by its distributors.

65V,100mA,200-450hFE,TO-92,NPN Planar Epitaxial

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD