onsemi BC546BG

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC546BG.

Electro Sonic

Datasheet6 pages14 years ago

IHS

onsemi

Newark

Jameco (USA)

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi BC546BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.06
Stock
271,534
179,823
Authorized Distributors
5
1
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
200
200
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-31
LTD Date2015-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC546BTF
TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC546BG provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
NPN SILICON AMPLIFIER TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 625mW 6V 15nA 80V 65V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
SP TO-92 General Purpose Transistor NPN 65v Lead Free
Trans GP BJT NPN 65V 0.1A 625mW 3-Pin TO-92 Box
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
BIPOLAR TRANSISTOR, NPN, 65V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:625mW; DC Collector Current:100mA; DC Current Gain hFE:290
Bipolar Transistor, Npn, 65V, To-92; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:65V; Frecuencia De Transición Ft:300Mhz; Disipación De Potencia Pd:625Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Onsemi BC546BG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd