What’s new: Find the right parts faster with our redesigned experience

Learn more

Carling Technologies HLA271-73

Switch Toggle ON None ON 3PDT Bat Toggle Quick Conn 17A 600VAC Panel Mount with Threads

$ 21.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies HLA271-73.

Newark

Datasheet1 page28 years ago

Electro Sonic

Master Electronics

Peerless Electronics

Agility

Inventory History

3 month trend:
-17.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Carling TechnologiesHM251-73
Switch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHL251-73
Switch Toggle ON None ON 3PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM659H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 659H/2
NKK SwitchesS32F
Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS33F
TOGGLE SWITCH, DPDT, ON-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
E-SwitchST34RE00
Switch Toggle OFF ON 3PST Bat Lever Quick Conn 24A 277VAC 1491.4VA Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies HLA271-73 provided by its distributors.

Switch Toggle ON None ON 3PDT Bat Toggle Quick Conn 17A 600VAC Panel Mount with Threads
Toggle Switch, 3PDT, On-on, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
Bat-Handle Toggle Switch 3PDT On-On (maintained) 17A/125Vac 12A/250Vac
Toggle Switch,Unsealed,3PDT,ON-NONE-ON,.687"Bat Actuator,17A,600VAC,QC | Carling Technologies HLA271-73
HLA271-73, Carling Technologies, Heavy Duty AC rated Toggle Switch, 3 pole, .250 quick connect terminals, On-None-On, bat actuator, unsealed, 6A @ 600VAC, 12A @ 250VAC, 17A 125VAC; 1, 2 or 3 phase. 1 1/2HP @ 250VAC; 1, 2 or 3 phase. 2HP @ 480-600VAC; 3 phase. The H-Series three pole toggle switches are heavy duty, high voltage AC rated switches. They feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI