Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies 6GL5B-73

Switch Toggle ON None (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
$ 20.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GL5B-73.

Sager Electronics

Datasheet4 pages9 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.82%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6GM5M-73
Switch Toggle (ON) OFF (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 6GL5B-73 provided by its distributors.

Switch Toggle ON None (ON) DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON-NONE-(ON), 15A, 250VAC, BAT LEVER, SEALED .250 TAB TERMINAL QC
Toggle Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:on-(On); Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GL5B73