Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Camden Boss CBARD-CLR

Arduino Uno Enclosure, Hips, Clear;

$ 11.38
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CBARD-CLR.

element14 APAC

Datasheet1 page13 years ago

Related Parts

Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1591BBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Camden Boss CBARD-CLR provided by its distributors.

ARDUINO UNO ENCLOSURE, HIPS, CLEAR;
ARDUINO UNO ENCLOSURE, HIPS, CLEAR; For Use With: Arduino Uno Board; External Height: 44mm; External Width: 57.3mm; External Depth: 94.9mm; Enclosure Material: Polystyrene; Body Colour: Transparent; Product Range: -; SVHC: No SV

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM