What’s new: Find the right parts faster with our redesigned experience

Learn more

Cal-Chip Electronics RM06J000CT

Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics RM06J000CT.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-14.88%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.007
Stock
9,776,019
233,324,981
233,324,981
Authorized Distributors
3
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
-
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-11-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cal-Chip Electronics RM06J000CT provided by its distributors.

Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
RES SMD 0 OHM JUMPER 1/10W 0603
RES0603 5% 0 OHM

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM06J 000 CT
  • RM06J000-CT