What’s new: Find the right parts faster with our redesigned experience

Learn more

Caddock MP930-1.00K-1%

1KΩ ±1% 30W -20ppm/℃~80ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm

$ 3.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Caddock MP930-1.00K-1%.

Newark

Datasheet2 pages9 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1K Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623776-3
1KΩ ±5% 5W ±100ppm/℃ TO-220 Through hole mounting 12.7mm*2.54mm*25.4mm
Res Thick Film 1K Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 1kOhm ±150ppm/C
Res 1K Ohm 5% 50/2.25W ±100ppm/C Molded TO-220 RDL

Descriptions

Descriptions of Caddock MP930-1.00K-1% provided by its distributors.

1KΩ ±1% 30W -20ppm/℃~80ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
Res Power Film 1K Ohm 1% 2.25/30W -20ppm/C to 80ppm/C Molded TO-220 RDL Tube
Power metal film resistor, 1 kΩ, 30 W, ±1 %, MP930-1.00K-1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 1000ohm, 250V, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount
CURRENT SENSE RESISTOR, 1KOHM, 30W, 1%; Resistance:1kohm; Product Range:Kool-Pak MP900 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case / Package:TO-220; Voltage Rating:250V; Resistor Technology:Thick F
Current Sense Resistor, 1Kohm, 30W, 1%; Rango De Producto:Serie Mp900; Resistencia:1Kohm; Potencia Nominal:30W; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:To-220; Filtro, Terminales:Conexión Radial |Caddock MP930-1.00K-1%

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • Caddock Electronics Inc
  • CADDOCK ELECTRONICS
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE