What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y201132W203NQE

Switch Key Lock DPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
$ 23.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y201132W203NQE.

IHS

Datasheet8 pages10 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 23.56
$ 22.53
Stock
290
338
Authorized Distributors
4
3
Mount
Panel
Panel
Contact Material
Copper
Copper
Contact Plating
Silver
Silver
Number of Positions
1
1
Throw Configuration
DPST
DPST
Termination
Solder
Solder
Contact Current Rating
4 A
4 A
Max Voltage Rating (DC)
28 V
28 V
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsY2011U2C203NQ
Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of C&K Components Y201132W203NQE provided by its distributors.

Switch Key Lock DPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
Keylock Switch, 1 Positions, DPST, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded
SWITCH KEYLOCK 2POS DPDT 4A 125V
Switchlock |C&k Components Y201132W203NQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.