What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components Y201132CF03NQ

Switch, Keylock, Dp, 90 Deg, Keypull 1, 4 Tumbler Lock, Nickel Finish, 4A, 125VAC, Solder
$ 18.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y201132CF03NQ.

Farnell

Datasheet8 pages10 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-97.61%

Alternate Parts

Price @ 1000
$ 18.732
$ 10.39
$ 10.39
Stock
6,312
627
627
Authorized Distributors
6
2
2
Mount
Panel
Panel
Panel
Contact Material
Copper
-
-
Contact Plating
Silver
Silver
Silver
Number of Positions
1
2
2
Throw Configuration
DPST
DPDT
DPDT
Termination
Solder
Solder
Solder
Contact Current Rating
4 A
4 A
4 A
Max Voltage Rating (DC)
28 V
28 V
28 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsY2011U2C203NQ
Keylock Switch, 2 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY201132V203NQ
Keylock Switch, 1 Positions, Dpst, Latched, 4A, 28Vdc, Solder Terminal, Keylock Actuator, Panel
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount

Descriptions

Descriptions of C&K Components Y201132CF03NQ provided by its distributors.

SWITCH, KEYLOCK, DP,90 DEG, KEYPULL 1,4 TUMBLER LOCK, NICKEL FINISH,4A,125VAC, SOLDER
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Y Series DPDT On-On 90° 4A@125 Vac 28 Vdc Solder Lug Keylock Switch
KEYLOCK SW, DPDT, 2POS, 4A, 125VAC; Switch Operation: On-On; Contact Configuration: DPDT; Product Range: Y Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder Lug; Contact Current Max: 4A; Contact Voltage AC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.