Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSS233GLFG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2.5N SMD T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSS233GLFG.

Farnell

Datasheet2 pages10 years ago

IHS

TME

Electro Sonic

DigiKey

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 1.28
$ 0.648
$ 0.648
Stock
74,337
270,037
270,037
Authorized Distributors
6
6
6
Operating Force
2.5 N
2.5 N
2.5 N
Termination
Solder
Solder
Solder
Current Rating
10 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-08-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsKMS233GPLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
C&K ComponentsKMS233GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
C&K ComponentsKSS223GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R

Descriptions

Descriptions of C&K Components KSS233GLFG provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2.5N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Surface Mount-right Angle
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
C & K tactile switch, Surface mount terminals, size 7.6 x 4.4mm, SPST
Tactile Switch, 0.01A, 32Vdc, Smd, 250Gf; Product Range:Kss Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:250Gf; Contact Rating:10Ma At 32Vdc Rohs Compliant: Yes |C&k Components KSS233G LFG

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSS233G LFG