Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M411LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M411LFT.

C&K Components

Datasheet5 pages8 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-84.07%

Alternate Parts

Price @ 1000
$ 0.524
$ 0.524
Stock
60,918
62,758
62,758
Authorized Distributors
1
6
6
Operating Force
3.75 N
3.75 N
3.75 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
600 µm
600 µm
600 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

C&K ComponentsKSA0M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C&K ComponentsKSA0M412LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
C&K ComponentsKSA1M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL0M411LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C & K tactile switch, PC Pin termination, SPST
SWITCH TACTILE SPST-NO 0.05A 32V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH TACT SPST 300GF VERT SEAL THRU-HOLE
C&K KSL0M411LFT Switches > Tactile
SWITCH, SPST, 0.05A, 32VDC,3N, SMD; Operating Force:3N; Contact Voltage DC Nom:32V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2013); Contact Configuration:SPST-NO

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M411 LFT