Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M412LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
$ 0.524
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M412LFT.

Sager Electronics

Datasheet5 pages8 years ago

Farnell

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-57.43%

CAD Models

Download C&K Components KSL0M412LFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.587
$ 0.587
Stock
62,758
29,965
29,965
Authorized Distributors
6
5
5
Operating Force
3.75 N
3 N
3 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
-
-
Voltage Rating (DC)
32 V
-
-
Switch Travel
600 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

C&K ComponentsKSA0M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C&K ComponentsKSL0M411LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
C&K ComponentsKSA0M412LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag

Descriptions

Descriptions of C&K Components KSL0M412LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 3N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Round Button 50mA Direct Insert SPST - normally open 300gf 32V Plugin Tactile Switches ROHS
SWITCH TACTILE SPST-NO 0.05A 32V
32V(DC) Off-Mom SPST-NO 3N 100000Cycles 50mA 600μm 9.9mm Plugins Through hole mounting 7.4mm*7.4mm*9.9mm
KSL Series 3 N 7.62 x 5.08 mm Sealed Tact Switch
TACTILE SWITCH, 0.05A, 50VDC, TH;
C&K KSL0M412 LFT Switches > Tactile
SWITCH TACT LONG MANUAL MARKII
Tactile Switch, 0.05A, 50Vdc, 3N, Tht; Product Range:Ksl Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:3N; Contact Rating:50Ma At 50Vdc; Ip Rating:Ip65 Rohs Compliant: Yes |C&k Components KSL0M412 LFT

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL 0M 412 LFT
  • KSL-0M-412-LFT
  • KSL-0M412LFT
  • KSL0M412 LFT