Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSF0M411LFTR

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32V 1VA 100000Cycles 3N Thru-Hole Bulk
$ 0.618
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSF0M411LFTR.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+48.23%

Alternate Parts

Price @ 1000
$ 0.618
$ 0.581
Stock
17,383
7,498
Authorized Distributors
6
2
Operating Force
3 N
3.75 N
Termination
Solder
Solder
Current Rating
-
50 mA
Voltage Rating (DC)
-
32 V
Switch Travel
-
300 µm
Illumination Type
-
Non-Illuminated
Mechanical Life
-
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2017-03-24
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of C&K Components KSF0M411LFTR provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32V 1VA 100000Cycles 3N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switches NO SPST Flat Bttn PC 0.05A 32VDC 1W
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
32V(DC) Off-Mom SPST-NO 3N 100000Cycles 50mA 300¦Ìm 2.6mm Plugins Through hole mounting 7.4mm*7.3mm*2.6mm
KSF & KSFI SERIES SOFT ACTUATED TACT SWITCH
C&K KSF0M411 LFTR Switches > Tactile

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSF0M411 LFTR
  • KSF0M411 LFTR.
  • KSF0M411-LFTR