Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSA0M411LFTR

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 3N, 4 Pcb Hole Cnt, Solder
$ 0.587
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M411LFTR.

Newark

Datasheet5 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-74.62%

CAD Models

Download C&K Components KSA0M411LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.524
$ 0.524
Stock
34,194
63,943
63,943
Authorized Distributors
5
6
6
Operating Force
3 N
3.75 N
3.75 N
Termination
Solder
Solder
Solder
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
-
32 V
32 V
Switch Travel
-
600 µm
600 µm
Illumination Type
-
Non-Illuminated
Non-Illuminated
Mechanical Life
-
100 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-07
Lifecycle StatusEOL (Last Updated: 6 months ago)

Descriptions

Descriptions of C&K Components KSA0M411LFTR provided by its distributors.

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 3N, 4 Pcb Hole Cnt, Solder
SWITCH TACTILE SPST-NO 0.05A 32V / Tactile Switch SPST-NO Top Actuated Through Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
C & K tactile switch, PC Pin termination, size 7.4 x 7.4mm, SPST
KSA Series SPST 3 N Short Actuator Silver Contacts Sealed Tactile Swtich
TACTILE SWITCH ROUND BUTTON TOP ACTUATED;
TACTILE SWITCH, 0.05A, 32VDC, 300GF, THT; Product Range: KSA Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 300gf; Contact Rating: 50

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA0M411 LFTR
  • KSA0M411-LFTR