Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSA0M311

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.8N Thru-Hole Bulk

$ 0.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSA0M311.

IHS

Datasheet5 pages12 years ago
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-35.71%

CAD Models

Download C&K Components KSA0M311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.633
$ 0.633
Stock
1,597
21,456
21,456
Authorized Distributors
1
6
6
Operating Force
1.8 N
1.8 N
1.8 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
C&K ComponentsKSL0M311LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycle 1.3N Thru-Hole Bulk
C&K ComponentsKSL0M312
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 1.6N, 4 Pcb Hole Cnt, Solder
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape

Descriptions

Descriptions of C&K Components KSA0M311 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 1000000Cycle 1.8N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 32V
Switch, SPST, Momentary, 0.05A, Through Hole-straight
SWITCH TACT SHORT MANUAL SEALED

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.