Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSL0M311LFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycle 1.3N Thru-Hole Bulk

$ 0.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSL0M311LFT.

C&K Components

Datasheet5 pages8 years ago

Future Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-44.03%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.604
$ 0.604
Stock
1,012
16,347
16,347
Authorized Distributors
1
6
6
Operating Force
1.8 N
1.8 N
1.8 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
500 µm
500 µm
500 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-04-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-06-06
LTD Date2016-09-30

Related Parts

PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
C&K ComponentsKSL0M312
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 1.6N, 4 Pcb Hole Cnt, Solder
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
C&K ComponentsKSL1M211
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.8N Thru-Hole Automotive Bulk

Descriptions

Descriptions of C&K Components KSL0M311LFT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycle 1.3N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 1.8N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Off-Mom SPST-NO 1.3N 1000000Cycles 500μm 9.9mm Through hole mounting 7.4mm*7.4mm*9.9mm
SWITCH TACTILE SPST-NO 0.05A 32V
SWITCH TACT SPST 130GF VERT SEAL
C&K KSL0M311LFT Switches > Tactile

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSL0M311 LFT