C&K Components EP12SD1SAKE

On-Mom SPDT Switch 20V 20V 30k Cycles SMD, Adhesive Mount 10.41mm L
$ 3.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1SAKE.

C&K Components

Datasheet6 pages10 years ago

IHS

Electro Sonic

DigiKey

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-06-01
LTD Date2018-06-01

Related Parts

C&K ComponentsGP12MSABE
SPDT, On-(off), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsGP12MSCBE
Pushbutton Switch, Spdt, On-(On), Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right
C&K ComponentsEP12SD1CBE
Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes
E-Switch5511MWHTX
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC 0.24VA PC Pins Thru-Hole
E-Switch5511MGRYX
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES
E-Switch5511M1X
PUSHBUTTON SWITCH, 5500 SERIES, SPDT, ON-MOM, SQUARE BLACK CAP, 300MA,12VDC, PC

Descriptions

Descriptions of C&K Components EP12SD1SAKE provided by its distributors.

On-Mom SPDT Switch 20V 20V 30k Cycles SMD, Adhesive Mount 10.41mm L
SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Round; Actuator Diameter:2.54mm; Circuitry:SPDT; Switch Operation:On-(On); Switch Terminals:Through Hole; Actuator Color:Black; Contact Rating:0.4VA at 20V RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.