E-Switch 5511M1X

Pushbutton Switch, 5500 Series, SPDT, On-mom, Square Black Cap, 300MA, 12VDC, Pc
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 5511M1X.

JRH Electronics

Datasheet3 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.62%

CAD Models

Download E-Switch 5511M1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

E-Switch5511MWHTX
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC 0.24VA PC Pins Thru-Hole
E-Switch5511MGRYX
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES
E-Switch5511MYELX
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES
C&K ComponentsKM1202A08BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP12SD1CBE
Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes

Descriptions

Descriptions of E-Switch 5511M1X provided by its distributors.

PUSHBUTTON SWITCH, 5500 SERIES, SPDT, ON-MOM, SQUARE BLACK CAP, 300MA,12VDC, PC
Mini Pushbutton Large Cap 17.3mm switch Black and No LED(1) LED POS 1 and No LED(2) LED POS 2
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC PC Pins Thru-Hole
PB SWITCH, SPDT, 0.012A, 24VDC, SOLDER;; PB SWITCH, SPDT, 0.012A, 24VDC, SOLDER; Switch Operation: Momentary Spring Return; Pushbutton Actuator Style: Rectangular; Contact Configuration: SPDT; Product Range: 5511 Series; Switch Terminals: Solder; IP Rating: -

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511M-1-X