Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components EP12SD1AVGE

Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1AVGE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 8.52
$ 7.42
$ 7.42
Stock
248
48,035
48,035
Authorized Distributors
3
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
1 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsTP12SH9AVBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder

Descriptions

Descriptions of C&K Components EP12SD1AVGE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray
C&K EP12SD1AVGE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
SWITCH PUSHBUTTON SPDT 1A 120V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.