Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components TP12SH9AVBE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 10.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TP12SH9AVBE.

IHS

Datasheet6 pages9 years ago

Verical

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-18.90%

Alternate Parts

Price @ 1000
$ 10.431
$ 9.33
$ 9.33
Stock
16,193
24,865
24,865
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Plating
Gold
Gold
Gold
Housing Material
Stainless Steel
Stainless Steel
Stainless Steel
Termination
Solder
Solder
Solder
Current Rating
1 A
20 mA
20 mA
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8125SHCBE
Round Pushbutton Switch On-Mom SPDT 6.35mm Dia 60000Cycles 20V Panel Mount 12.7mm L × 9.39mm H
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through

Descriptions

Descriptions of C&K Components TP12SH9AVBE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch, PUSHBOTTON, TINY, PC Terminal/VERTICAL RIGHT ANGLE MOUNT, SPDT, ON-MOM.
TP Series 0.4A SPDT Vertical Right Angle Mount On-Monetary-On Pushbutton Switch
Switch Push Button (ON) OFF SPDT Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K TP12SH9AVBE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switch SPDT 0.4VA 20V
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Current Max:1A; Contact Rating:0.4VA at 20VAC/VDC ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP12-SH9-AV-B-E
  • TP12SH9-AVBE