C&K Components 8631ZQD2

Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
$ 8.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8631ZQD2.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages20 years ago

Electro Sonic

Verical

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+216%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesSB4011NOHC
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NCHC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),RED PLUNGER W/NO CAP,3A,125VAC, SOLDER
NKK SwitchesSB4011NOH-2A
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
C&K Components8532T1ZQE2
Switch, SubMiniature Pushbutton, SPST, OFF-MOM, Solder TerminalS, BLK FRAME
C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug

Descriptions

Descriptions of C&K Components 8631ZQD2 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk
8600 Series Micro Mini SPST Off-Momentary Solder Lug Pushbutton Switch
Round Plunger Off-Mom SPST-NO Switch, Dia 4.37mm, 28V/120V, 250k Cycles, 500mA, Solder & Panel Mount, 6.35mm L × 6.35mm H
C&K SPST Off-(Mom) Normally Open (5oz) Micromini Pushbutton with Solder Lug Terminals and Silver contacts. Sealing ( No epoxy ) and Black Color Plunger.
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:500mA; Features:Plunger ;RoHS Compliant: Yes
SWITCH PUSH SPST-NO 0.5A 120V; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Curre; Available until stocks are exhausted Alternative available

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8631-Z-Q-D-2
  • 8631Z-Q-D-2