Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8121J81ZGE22

Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

$ 12.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8121J81ZGE22.

IHS

Datasheet17 pages4 years ago
Datasheet16 pages0 years ago

Newark

element14

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+4.88%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8125SYZBE
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
Pushbutton Switch, Spdt, 1A, 125Vac, Sol; |APEM Inc. 18535CD
C&K Components8125J81ZBE22
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER

Descriptions

Descriptions of C&K Components 8121J81ZGE22 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
Switch, PNL-MNT, Pushbutton, 6A@120VAC OR 28VDC; 3A@250VAC, SPDT, ON-MOM.
8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch
SWITCH, PUSHBUTTON, SPDT, BLACK; Switch Function Type:Mom - ON; Contact Configuration:SPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:1A; Max Contact Current DC:1A; Terminal Type:Solder; Actuator / Cap Colour:Black
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.