C&K Components 7301SYZQE22

Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301SYZQE22.

IHS

Datasheet14 pages10 years ago

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 18.15
$ 18.005
Stock
181
246
Authorized Distributors
3
6
Throw Configuration
3PDT
3PDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5659AB
Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032ES1W01
SWITCH, TOGGLE,3PDT, ON-NONE-ON,.450" FLATTED ACTUATOR,6A,125VAC, SOLDER

Descriptions

Descriptions of C&K Components 7301SYZQE22 provided by its distributors.

Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
Switch Toggle ON None ON 3PDT Round Lever Solder L
C&K Series-7000 Toggle Switch 7301SYZQE22

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.