C&K Components 7301SYZBE

Toggle Switch, 3PDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
$ 18.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301SYZBE.

IHS

Datasheet14 pages10 years ago
Datasheet2 pages26 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.005
$ 18.15
Stock
246
181
Authorized Distributors
6
3
Throw Configuration
3PDT
3PDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON None ON 3PDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
C&K Components7301K2CWZBE
Switch Toggle ON None ON 3PDT Locking Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
C&K Components7303P3YZBE
Switch Toggle ON OFF ON 3PDT Flat Toggle Solder Lug 20VAC 20VDC 0.4W Panel Mount
C&K Components7307T1PZBE
Switch Toggle ON OFF Mom 3PDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7301SYZBE provided by its distributors.

Toggle Switch, 3PDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
7000 Series 3PDT 20V 0.4VA Panel Mount Toggle Switch
TOGGLE SW, C&K COMPONENTS 7301SYZBE;
20V(DC) On-On 40000Cycles 20V 20V 10.67mm Plugins welding mounting,panel mount 12.7mm(Length)*34.04mm(height)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.