Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7101MDCQE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 6.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101MDCQE.

IHS

Datasheet14 pages10 years ago

Electro Sonic

Sager Electronics

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.49%

CAD Models

Download C&K Components 7101MDCQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012SS1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of C&K Components 7101MDCQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
Toggle Switch SPDT On-on 5A 28VDC
Toggle Switch; Series:7000; Switch Operation:On-None-On; Circuitry:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Terminals:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101MDCQE.