Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA693IDG4

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85

$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA693IDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA693IDG4.

Related Parts

Texas InstrumentsOPA693IDR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA692ID
TEXAS INSTRUMENTS OPA692ID. Buffer Amplifier, 1 Amplifiers, 280 MHz, 2100 V/s,2.5V to6V, SOIC, 8 Pins
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Analog DevicesAD8000YRDZ-REEL
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC-EP
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA693IDG4 provided by its distributors.

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Op Amp Single Buffer Amplifier ±6V/12V 8-Pin SOIC Tube
TEXAS INSTRUMENTS - OPA693IDG4 - AMP BUFFER FIXED GAIN, SOIC8, 693
5V 12V 1.4GHz Fixed Gain Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC AMP BUFFER 8SOIC Video Amp 1 Buffer 8-SOIC
OPA693 Tube e4 ACTIVE (Last Updated: 5days ago) video amp IC 85C 57dB 1.75mm 25nA
ULTRA-WIDEBAND, FIXED GAIN VIDEO BUFFER AMPLIFIER W/DI<AZ
AMP, BUFFER, FIXED GAIN, SOIC8, 693; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 1.4GHz; Vitesse de balayage: 2500V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 6V; Type de boîtier d'amplificateur: SO
Amp, Buffer, Fixed Gain, Soic8, 693; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:1.4Ghz; Slew Rate:2500V/µs; Supply Voltage Range:± 2.5V To ± 6V; Amplifier Case Style:soic; No. Of Pins:8Pins; Output Current:120Ma; Amplifier Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -OPA693IDG4
  • OPA693IDG4 .