Texas Instruments OPA2677U

Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
$ 4.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677U.

Newark

Datasheet38 pages12 years ago
Datasheet38 pages10 years ago
Datasheet37 pages16 years ago
Datasheet37 pages16 years ago
Datasheet36 pages17 years ago
Datasheet32 pages20 years ago

Texas Instruments

LCSC

Factory Futures

iiiC

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments OPA2677U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.713
$ 3.686
$ 3.686
Stock
3,693,027
1,080,297
1,080,297
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677U.

Related Parts

Texas InstrumentsOPA2677U/2K5
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsOPA2677UG4
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsOPA2674IDG4
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2677U provided by its distributors.

Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
IC OPAMP CFA 2 CIRCUIT 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Texas Instruments Current Feedback Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
DUAL, WIDEBAND, HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
Lead Free Not Qualified GULL WING 2010 OPERATIONAL AMPLIFIER Amplifier 55dB 1800V/mus -40C 220MHz
OP AMP, DUAL WIDEBAND, 2677, SOIC8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:220MHz; Slew Rate:1800V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2677; Gain Bandwidth:220MHz; Package / Case:SOIC; Slew Rate:2000V/µs; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2677U.
  • OPA2677U. .