Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7802KUG4

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
$ 26.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7802KUG4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsDAC7801KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KUG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Analog DevicesDAC8222FSZ
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesDAC8222FSZ-REEL
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesDAC8248FSZ-REEL
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC

Descriptions

Descriptions of Texas Instruments DAC7802KUG4 provided by its distributors.

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
5V 12bit 12 Parallel 5V Multiplying DAC SOIC-24 SMD mount 2.35mm(height)
DAC 2-CH R-2R 12-bit 24-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.4µs; Update Rate:1.25MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.