Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0834/A

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC

$ 33.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0834/A.

IHS

Datasheet7 pages6 years ago

Farnell

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+108%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-12-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity867156-1
Receptacle 1pin Plastic wire mounting,free hanging,Through hole mounting
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity745254-7
Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Descriptions

Descriptions of Bulgin PX0834/A provided by its distributors.

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Cat 5e connector Buccaneer® Ethernet Poles%3D8 Male
Ethernet Buccaneer Re-Wireable Flex Connector
Bulgin Ethernet connectors PX0series, Cable installation type
Conn RJ-45 M 8 POS Crimp ST Cable Mount 1 Port Cat 5e Bulk
Rewireable Flex Connector PX0834 Series For PUR J
RJ Connector, 8 Contact(s), Male, Locking, Plug
Environmentally Sealed Cat 5e Connectors CAT 5E SHIELDED PLUG
RewireableFTlex Connector PX0834 Series
BUCCANEER ETHERNET PNL MNT PLG
CONNECTOR, RJ45, PLUG, 8 POSITION, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP68; Con 25H6700

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0834/A.
  • PX0834A