Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0733

Sealing Cap, Connection Accessory, For In-line Flex, Front Panel, Bulkhead & Flange
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0733.

IHS

Datasheet9 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-6.60%

Supply Chain

Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Industrial10-101949-014
Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0634
Contact SKT Solder ST Cable Mount Loose Piece
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of Bulgin PX0733 provided by its distributors.

SEALING CAP, CONNECTION ACCESSORY, FOR IN-LINE FLEX, FRONT PANEL, BULKHEAD & FLANGE
Bulgin Waterproof and dustproof cover, Buccaneerseries, Mother seat, Black
SEALING CAP, CONNECTOR; Available until stocks are exhausted
Dust Cap / Cover, Sealing Cap, Bulgin Standard Buccaneer Series Connectors, Nylon (Polyamide) Body
Connector Accessories Sealing Cap Straight Buccaneer Bulk
Cap (Cover) Sealing for Standard Buccaneer® Connector
Sealing Cap for Panel Mount and In-line Connector, Standard Buccaneer Series, Dust Tight, Waterproof, Black
Buccaneer Contacts and Accessories SEALING CAP
Dust Cap / Cover, PX0847, Dust Cap, Ethe;
Connector Accessory, Sealing Item
Protective Cap, Polyamide, Size
CONN CAP SEALING FOR W/ALL OTHER
SEALING CAP, FOR PX0847 CONNECTOR; Accessory Type:Sealing Cap; For Use With:Ethernet Buccaneer Panel Connectors, 6-pole; Connector Body Material:Nylon (Polyamide) Body; Product Range:Standard Buccaneer Series; SVHC:No SV

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX-0733
  • PX0733.