What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0675/63

Connector, Power Entry, Receptacle, 10A; |Bulgin Limited PX0675/63
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0675/63.

IHS

Datasheet26 pages8 years ago

Master Electronics

element14 APAC

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-5.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal
Qualtek703W-00/08
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Schurter4300.0301
Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
TE Connectivity6ESRF-3
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
BulginPX0675/PC
Mains Power Connector, 10A, 250 VAC, Female, Solder Terminal
Schurter4798.9000
Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Bulgin PX0675/63 provided by its distributors.

Connector, Power Entry, Receptacle, 10A; |Bulgin Limited PX0675/63
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal
POWER OUTLET, IEC 320-2-2, FLANGE MOUNT, 6.3MM TAB, BLACK, 15A, 250VAC (UL/CSA)
OUTLET, IEC, FLANGE FIXING; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; SVHC:No SVHC (27-Jun-2018); Approval Category:CS
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX067563