What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0588

Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle

$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0588.

IHS

Datasheet26 pages8 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+7.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter4784.0000
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line), R
BulginPX0587/SE
IEC POWER CONNECTOR-C13 SIDE ENTRY FEMALE CABLE MNT SCREW TERM. 10A 250VAC
Schurter4300.0609
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4781.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
BulginPX0587
Power Connector, Female, 3 Position, Screw Terminal, Cable Mount, 3 Terminals, 1 Port, Bulk

Descriptions

Descriptions of Bulgin PX0588 provided by its distributors.

Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
IEC POWER CONNECTOR-C13 ANGLED FEMALE CABLE MOUNT SCREW TERM. 10A 250VAC
SOCKET, IEC, SIDE ENTRY, FREE; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (27-Jun-2018); Approval Category:
Gender = Outlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C13 / Body Orientation = Right Angle / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = C-Tick / Standards Met = UL Listed / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Cable Diameter Max. mm = 7.6 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC