What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0587/SE/WH

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT

$ 6.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0587/SE/WH.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.657
$ 5.81
Stock
2,999
57,497
Authorized Distributors
6
6
Connector Type
-
-
Gender
Female
Female
Fuse
-
-
Current Rating
10 A
10 A
Orientation
-
-
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Bulgin PX0587/SE/WH provided by its distributors.

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, ROHS COMPLIANT
SOCKET, IEC, REWIREABLE, RIGHT ANGLE; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (27-Jun-2018); Approval Ca
Termination Type = Screw / IEC Connector Type = C13 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Standards Met = RCM / Standards Met = ENEC / Voltage Rating VAC/DC = 250 / Housing Material = Polyamide 6.6 / Colour = White / Gender = Outlet / Body Orientation = Angled / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0587SEWH