Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0575/15/63

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0575/15/63.

IHS

Datasheet26 pages9 years ago

TME

element14 APAC

Master Electronics

SOS electronic

Inventory History

3 month trend:
-9.91%

Alternate Parts

Price @ 1000
$ 2.65
$ 1.815
Stock
33,997
360
Authorized Distributors
6
3
Connector Type
-
-
Gender
Male
Male
Fuse
-
-
Current Rating
10 A
10 A
Orientation
-
Straight
Mount
Panel
Panel
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BulginPX0580/63
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
BulginPX0580/28
Mains Power Connector, 10A, 250 Vac, Male, Screw And Solder Terminal
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6100.3100
CONNECTOR, IEC POWER ENTRY, PLUG, 15A 250V, PANEL MOUNT CONTACT TERMINAL
Schurter6100.3300
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Bulgin PX0575/15/63 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
INLET, IEC, SNAP-FIT; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; SVHC:No SVHC (27-Jun-2018); Approval Category:BSI, CSA, IMQ,
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = None / Housing Material = Thermoplastic / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC