Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0575/10/63

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0575/10/63.

IHS

Datasheet26 pages9 years ago

TME

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+7.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BulginPX0580/63
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal
BulginPX0580/28
Mains Power Connector, 10A, 250 Vac, Male, Screw And Solder Terminal
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6100.3100
CONNECTOR, IEC POWER ENTRY, PLUG, 15A 250V, PANEL MOUNT CONTACT TERMINAL
Schurter6100.3300
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Bulgin PX0575/10/63 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
POWER INLET, IEC 320-1, SNAP FIT TO 1MMPANEL, 6.3MM TAB, BLACK, 10A, 250VAC
3 Positions 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector
IEC Connector Snap Fit To Panel Inlet PX0575 Seri
Iec Inlet C14, 10A, 250Vac, Flange Mnt; |Bulgin Limited PX0575/10/63
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Plug C14, 3 pole, snap-in, plug-in connection, black, PX0575/10/63
POWER INLET, IEC, PANEL SNAP FIT, 10A;
AC Connectors SNAP-IN 1MM PNL TAB
PWR ENT RCPT IEC320-C14 PANEL QC
POWER INLET, IEC, PANEL SNAP FIT, 10A; Product Range:PX0575 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-201
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / Connector Mounting Type = Panel Mount / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC